Eaton 134934 DS7 Soft starter 22kW 400V 11kW 230V 41A 1pc

Image Representative of Range

Eaton 134934 DS7 Soft starter 22kW 400V 11kW 230V 41A 1pc

MPN
134934
Brand
Eaton
EAN-13
4015081317493
Order Code
02-5746
Country of Origin
United Kingdom
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £686.24 £631.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton soft starter DS7-342SX041N0-N is designed to manage motor power of 22 kW at 400 V and 11 kW at 230 V. It has a nominal current rating of 41 A, providing smooth control of motor starting and stopping. This device is typically used in industrial applications to reduce mechanical stress and extend motor lifespan.
Type Soft starter
Degree of protection (IP) IP20
Degree of protection (NEMA) 1
Function Single direction
Integrated motor overload protection FALSE
Internal bypass TRUE
Misc Attribute DS7-342SX041N0-N
Motor power at 230 V 11kW
Motor power at 400 V 22kW
Nominal Current 41A
Nominal current - rounded value 41A
Operating Voltage 230V
Rated control supply voltage AC 50 Hz 110-230V
Rated control supply voltage AC 60 Hz 110-230V
Rated control supply voltage DC 0-0V
Rated operating voltage Ue 230-480V
Rated operation current Ie at 40 °C Tu 41A
Rated power three-phase motor, inline, at 230 V 11kW
Rated power three-phase motor, inline, at 400 V 22kW
Rated power three-phase motor, inside delta, at 230 V 0kW
Rated power three-phase motor, inside delta, at 400 V 0kW
Rated surrounding temperature without derating 40°C
Release class Other
Torque control FALSE
Voltage type for actuating AC
With display FALSE

Reviews

Be the first to submit a review

Trustpilot