Eaton134930 DS7 soft starter 16A 7.5kW 400V 4kW 230V 1pc

Image Representative of Range

Eaton134930 DS7 soft starter 16A 7.5kW 400V 4kW 230V 1pc

MPN
134930
Brand
Eaton
EAN-13
4015081317455
Order Code
02-5744
Country of Origin
United Kingdom
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £403.11 £394.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton's DS7-342SX016N0-N soft starter is designed to provide a smoother control for motors with a power rating of 7.5 kW at 400 V and 4 kW at 230 V. It supports a nominal current of 16 A and is ideal for reducing wear and tear on mechanical systems. Typical applications include industrial motor-driven systems where gradual motor starting and stopping is essential.
Type Soft starter
Degree of protection (IP) IP20
Degree of protection (NEMA) 1
Function Single direction
Integrated motor overload protection FALSE
Internal bypass TRUE
Misc Attribute DS7-342SX016N0-N
Motor power at 230 V 4kW
Motor power at 400 V 7.5kW
Nominal Current 16A
Nominal current - rounded value 16A
Operating Voltage 230V
Rated control supply voltage AC 50 Hz 110-230V
Rated control supply voltage AC 60 Hz 110-230V
Rated control supply voltage DC 0-0V
Rated operating voltage Ue 230-480V
Rated operation current Ie at 40 °C Tu 16A
Rated power three-phase motor, inline, at 230 V 4kW
Rated power three-phase motor, inline, at 400 V 7.5kW
Rated power three-phase motor, inside delta, at 230 V 0kW
Rated power three-phase motor, inside delta, at 400 V 0kW
Rated surrounding temperature without derating 40°C
Release class Other
Torque control FALSE
Voltage type for actuating AC
With display FALSE

Reviews

Be the first to submit a review

Trustpilot