Eaton 134913 DS7 Soft starter 11 kW 400V 5.5 kW 230V 24V DC 24A

Image Representative of Range

Eaton 134913 DS7 Soft starter 11 kW 400V 5.5 kW 230V 24V DC 24A

MPN
134913
Brand
Eaton
EAN-13
4015081316984
Order Code
02-5740
Country of Origin
United Kingdom
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £466.48 £456.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton DS7-340SX024N0-N soft starter is designed for controlling motor power up to 11 kW at 400 V or 5.5 kW at 230 V. Featuring a nominal current of 24 A and operating at 24 V DC, this device facilitates smooth motor start-up, reducing mechanical stress and extending equipment lifespan. Typical applications include use in fans, pumps, and conveyor systems where gradual motor
Type Soft starter
Degree of protection (IP) IP20
Degree of protection (NEMA) 1
Function Single direction
Integrated motor overload protection FALSE
Internal bypass TRUE
Misc Attribute DS7-340SX024N0-N
Motor power at 230 V 5.5kW
Motor power at 400 V 11kW
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 24V DC
Operating Voltage 230V
Rated control supply voltage AC 50 Hz 24-24V
Rated control supply voltage AC 60 Hz 24-24V
Rated control supply voltage DC 24-24V
Rated operating voltage Ue 230-480V
Rated operation current Ie at 40 °C Tu 24A
Rated power three-phase motor, inline, at 230 V 5.5kW
Rated power three-phase motor, inline, at 400 V 11kW
Rated power three-phase motor, inside delta, at 230 V 0kW
Rated power three-phase motor, inside delta, at 400 V 0kW
Rated surrounding temperature without derating 40°C
Release class Other
Torque control FALSE
Voltage type for actuating AC/DC
Weight 0.55
With display FALSE

Reviews

Be the first to submit a review

Trustpilot