Eaton 187358 PFIM RCCB 63A 0.03A high interference immunity |
02-5861
|
|
Available to back order
|
1+ £333.68
Price per unit Ex VAT
|
63A |
230V AC |
G/F |
|
|
-25-60°C |
0.03A |
70.50mm |
0.03A |
(L x W) 80 mm x 35 mm |
White |
|
Other |
80mm |
for mixed frequency bands |
4 |
4 |
FALSE |
TRUE |
|
Eaton 187449 PFIM-25 RCCB 25A 0.03A 230V tripped display mixed frequency |
02-5862
|
|
Despatched within 4 working days - 4 in stock
|
1+ £181.84
Price per unit Ex VAT
|
|
230V AC |
s |
|
|
-25-55°C |
0.03A |
70.50mm |
0.03A |
(L x W) 80 mm x 35 mm |
White |
|
Other |
80mm |
for mixed frequency bands |
2 |
2 |
FALSE |
TRUE |
|
Eaton 187450 PFIM RCCB 40A 0.03A 230V AC A F for fault protection |
02-5863
|
|
Despatched within 4 working days - 1 in stock
|
1+ £191.50
Price per unit Ex VAT
|
40A |
230V AC |
G/F |
|
|
-25-60°C |
0.03A |
70.50mm |
0.03A |
(L x W) 80 mm x 35 mm |
White |
|
Other |
80mm |
for mixed frequency bands |
2 |
2 |
FALSE |
TRUE |
|
Eaton 187456 RCCB PFIM-40/4/003-G/F 4-pin 40A 0.03A auto-restart |
02-5864
|
|
Despatched within 4 working days - 6 in stock
|
1+ £176.43
Price per unit Ex VAT
|
40A |
230V AC |
G/F |
4 |
|
-25-60°C |
0.03A |
70.50mm |
0.03A |
(L x W) 80 mm x 35 mm |
White |
|
Other |
80mm |
for mixed frequency bands |
4 |
4 |
FALSE |
TRUE |
|
Eaton 236778 PXF RCCB 4-pin 40A 0.3A 400V AC for versatile applications |
02-6341
|
|
Despatched within 4 working days - 1 in stock
|
1+ £74.75
Price per unit Ex VAT
|
40A |
400V AC |
A Curve |
4 |
|
-25-60°C |
0.3A |
70.5mm |
0.3A |
|
|
Switchgear for domestic and commercial applications |
A |
|
|
4 |
4 |
FALSE |
FALSE |
10kA |
Eaton 236804 PXF RCCB 63A 4-pin 0.3A 400V AC compact residual current breaker |
02-6342
|
|
Despatched within 4 working days - 3 in stock
|
1+ £115.74
Price per unit Ex VAT
|
63A |
400V AC |
A Curve |
4 |
|
-25-60°C |
0.3A |
70.5mm |
0.3A |
|
|
Switchgear for domestic and commercial applications |
A |
|
|
4 |
4 |
FALSE |
FALSE |
10kA |
Eaton 300299 RCCB 40A 4-pin 0.03A 230/400V detects DC fault currents |
02-6612
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £487.56
Price per unit Ex VAT
|
40A |
400V AC |
B Curve |
4 |
|
-25-50°C |
0.03A |
45mm |
0.03A |
(L x W) 80 mm x 70 mm |
White |
|
B |
80mm |
RCD (all types of current) |
4 |
4 |
FALSE |
FALSE |
|
Eaton 300301 PXF-B RCCB 40 A 0.3 A 4-pin detects DC faults surge-proof |
02-6614
|
|
Available to back order
|
1+ £537.92
Price per unit Ex VAT
|
40A |
400V AC |
S/B |
4 |
|
-25-50°C |
0.3A |
45mm |
0.3A |
(L x W) 80 mm x 70 mm |
White |
|
B |
80mm |
RCD (all types of current) |
4 |
4 |
TRUE |
FALSE |
|
Eaton 300302 PXF RCCB 4-pin 63A 0.03A all-current type B RCD |
02-6615
|
|
Available to back order
|
1+ £674.96
Price per unit Ex VAT
|
63A |
400V AC |
B Curve |
4 |
Toggle |
-25-50°C |
0.03A |
45mm |
0.03A |
(L x W) 80 mm x 70 mm |
White |
|
B |
80mm |
RCD (all types of current) |
4 |
4 |
FALSE |
FALSE |
|
Eaton 300303 PXF-63/4/03-B RCCB 4-pin 63A 0.3A 230/400V surge-proof |
02-6616
|
|
Despatched within 4 working days - 2 in stock
|
1+ £516.65
Price per unit Ex VAT
|
63A |
400V AC |
B Curve |
4 |
|
-25-50°C |
0.3A |
45mm |
0.3A |
(L x W) 80 mm x 70 mm |
White |
|
B |
80mm |
RCD (all types of current) |
4 |
4 |
FALSE |
FALSE |
|
Eaton 300304 PXF-63/4/03-S/B RCCB RCD 4-pin 63A 230V all-current sensitive |
02-6617
|
|
Despatched within 4 working days - 6 in stock
|
1+ £611.28
Price per unit Ex VAT
|
63A |
230V AC |
S/B |
4 |
|
-25-50°C |
0.3A |
45mm |
0.3A |
(L x W) 80 mm x 70 mm |
White |
|
B |
80mm |
RCD (all types of current) |
4 |
4 |
TRUE |
FALSE |
|
Eaton 300981 PXF RCCB 4-pin 63A 0.3A 400V AC compact breaker |
02-6618
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £746.89
Price per unit Ex VAT
|
63A |
400V AC |
B Curve |
4 |
|
-25-50°C |
0.3A |
|
0.3A |
|
|
Switchgear for domestic and commercial applications |
B |
|
|
4 |
4 |
FALSE |
FALSE |
10kA |