Eaton 300981 PXF RCCB 4-pin 63A 0.3A 400V AC compact breaker

MPN
300981
Brand
Eaton
EAN-13
9010238138148
Order Code
02-6618
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £746.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Eaton manufactures the PXF-63/4/03-Bfq RCCB, which is a 4-pin, 63 A residual current circuit breaker operating at 0.3 A sensitivity and designed for 400 V AC supply. It is typically employed in electrical systems to provide protection against earth faults and leakage currents. This RCCB is suitable for both residential and commercial applications, ensuring enhanced electrical safety.
Type RCCB
Current Rating 63A
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -25-50°C
Built-in depth 70.5mm
Connectable conductor cross section multi-wired 1.5-16mm²
Connectable conductor cross section solid-core 1.5-35mm²
Current Ratng 0.3A
Degree of protection (IP) IP20
Differential current rating 0.3A
Explosion-proof FALSE
Frequency 50 Hz
Leakage current type B
Misc Attribute Switchgear for domestic and commercial applications
Mounting method DIN rail
Number of pins 4
Number of Poles 4
Pollution degree 2
RAL-number (similar) 7035
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Selective protection FALSE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping FALSE
Surge current capacity 0.25kA
Switch-off Capacity 10kA
Voltage Rating 400V
Voltage type AC
Width 70mm
Width in number of modular spacings 4
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot