Eaton 187456 RCCB PFIM-40/4/003-G/F 4-pin 40A 0.03A auto-restart

MPN
187456
Brand
Eaton
EAN-13
4015081825141
Order Code
02-5864
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £176.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eaton RCCB 187456 is a 4-pin residual current circuit breaker designed for mixed frequency bands, offering a rated current of 40 A and a tripping current of 0.03 A at 230 V. It is typically used to provide protection against electrical faults and prevent shock hazards in residential and commercial electrical systems. Eaton ensures reliable performance and safety in diverse applications with this compliant circuit breaker.
Type RCCB
Current Rating 40A
Voltage Rating - AC 230V AC
No. of Poles 4
Tripping Characteristics G/F
Additional equipment possible TRUE
Ambient temperature during operating -25-60°C
Built-in depth 70.5mm
Connectable conductor cross section multi-wired 1.5-16mm²
Connectable conductor cross section solid-core 1.5-35mm²
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 70.50mm
Differential current rating 0.03A
Dim (L x W) 80 mm x 35 mm
Explosion-proof FALSE
Factory colour White
Frequency 50 Hz
Leakage current type Other
Length 80mm
Model for mixed frequency bands
Mounting method DIN rail
Number of pins 4
Number of Poles 4
Pollution degree 2
RAL-number (similar) 7035
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Selective protection FALSE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping TRUE
Surge current capacity 3kA
Voltage Rating 230V
Voltage type AC
Weight 0
Width 35mm
Width in number of modular spacings 4
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot