Eaton 300299 RCCB 40A 4-pin 0.03A 230/400V detects DC fault currents

MPN
300299
Brand
Eaton
EAN-13
9010238110557
Order Code
02-6612
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £487.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Eaton manufactures the RCCB RCD PXF-40/4/003-B, designed for detecting and interrupting earth fault currents. The device has a 4-pin configuration, with a current rating of 40 A and a trip sensitivity of 0.03 A, suitable for both 230 V and 400 V systems. It is typically used in residential, commercial, and industrial electrical circuits to provide protection against electric shock and fire hazards.
Type RCCB
Current Rating 40A
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -25-50°C
Built-in depth 70.5mm
Connectable conductor cross section multi-wired 1.5-16mm²
Connectable conductor cross section solid-core 1.5-35mm²
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 45mm
Differential current rating 0.03A
Dim (L x W) 80 mm x 70 mm
Explosion-proof FALSE
Factory colour White
Frequency 50 Hz
Leakage current type B
Length 80mm
Model RCD (all types of current)
Mounting method DIN rail
Number of pins 4
Number of Poles 4
Pollution degree 2
RAL-number (similar) 7035
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Selective protection FALSE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping FALSE
Surge current capacity 0.25kA
Voltage Rating 400V
Voltage type AC
Width 70mm
Width in number of modular spacings 4
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot