Eaton 300304 PXF-63/4/03-S/B RCCB RCD 4-pin 63A 230V all-current sensitive

MPN
300304
Brand
Eaton
EAN-13
9010238111608
Order Code
02-6617
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £611.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eaton RCCB with the reference number 300304 offers protection against all types of current faults. It features a 4-pin design, 63 A current rating, and 0.3 A residual operating current, suitable for both 230 V and 400 V systems. This device is typically used in domestic and industrial electrical installations to ensure safety by preventing electrical shocks and fire hazards.
Type RCCB
Current Rating 63A
Voltage Rating - AC 230V AC
No. of Poles 4
Tripping Characteristics S/B
Additional equipment possible TRUE
Ambient temperature during operating -25-50°C
Built-in depth 70.5mm
Connectable conductor cross section multi-wired 1.5-16mm²
Connectable conductor cross section solid-core 1.5-35mm²
Current Ratng 0.3A
Degree of protection (IP) IP20
Depth 45mm
Differential current rating 0.3A
Dim (L x W) 80 mm x 70 mm
Explosion-proof FALSE
Factory colour White
Frequency 50 Hz
Leakage current type B
Length 80mm
Model RCD (all types of current)
Mounting method DIN rail
Number of pins 4
Number of Poles 4
Pollution degree 2
RAL-number (similar) 7035
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Selective protection TRUE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping FALSE
Surge current capacity 5kA
Voltage Rating 400V
Voltage type AC
Weight 0
Width 70mm
Width in number of modular spacings 4
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot