Eaton 236804 PXF RCCB 63A 4-pin 0.3A 400V AC compact residual current breaker

MPN
236804
Brand
Eaton
EAN-13
4015082368043
Order Code
02-6342
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £115.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton RCCB PXF-63/4/03-A is a 4-pin residual current circuit breaker designed for safety and reliability in electrical systems. It operates at 63 A with a leakage sensitivity of 0.3 A and is suitable for use in 400 V AC applications. Typically, it is used to protect users and equipment from earth faults and electric shocks in residential and commercial settings.
Type RCCB
Current Rating 63A
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics A Curve
Additional equipment possible TRUE
Ambient temperature during operating -25-60°C
Built-in depth 70.5mm
Connectable conductor cross section multi-wired 1.5-16mm²
Connectable conductor cross section solid-core 1.5-35mm²
Current Ratng 0.3A
Degree of protection (IP) IP20
Depth 70.5mm
Differential current rating 0.3A
Explosion-proof FALSE
Frequency 50 Hz
Leakage current type A
Misc Attribute Switchgear for domestic and commercial applications
Mounting method DIN rail
Number of pins 4
Number of Poles 4
Pollution degree 2
RAL-number (similar) 7035
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Selective protection FALSE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping FALSE
Surge current capacity 0.25kA
Switch-off Capacity 10kA
Voltage Rating 400V
Voltage type AC
Weight 0
Width in number of modular spacings 4
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot