Eaton 187450 PFIM RCCB 40A 0.03A 230V AC A F for fault protection

MPN
187450
Brand
Eaton
EAN-13
4015081825080
Order Code
02-5863
Country of Origin
Serbia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £191.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton 187450 PFIM-40/2/003-G/F RCCB is a residual-current circuit breaker designed to provide protection against electrical faults in mixed frequency bands. It features a 40 A current rating and a 0.03 A sensitivity at 230 V, ensuring reliable safety in residential or commercial electrical installations. Typical applications include safeguarding lighting circuits and small power circuits, preventing electric shocks and fire risks.
Type RCCB
Current Rating 40A
Voltage Rating - AC 230V AC
Tripping Characteristics G/F
Additional equipment possible TRUE
Ambient temperature during operating -25-60°C
Built-in depth 70.5mm
Connectable conductor cross section multi-wired 1.5-16mm²
Connectable conductor cross section solid-core 1.5-35mm²
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 70.50mm
Differential current rating 0.03A
Dim (L x W) 80 mm x 35 mm
Explosion-proof FALSE
Factory colour White
Frequency 50 Hz
Leakage current type Other
Length 80mm
Model for mixed frequency bands
Mounting method DIN rail
Number of pins 2
Number of Poles 2
Pollution degree 2
RAL-number (similar) 7035
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Selective protection FALSE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping TRUE
Surge current capacity 3kA
Voltage Rating 230V
Voltage type AC
Weight 0
Width 35mm
Width in number of modular spacings 2
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot