Eaton 300303 PXF-63/4/03-B RCCB 4-pin 63A 0.3A 230/400V surge-proof

MPN
300303
Brand
Eaton
EAN-13
9010238110595
Order Code
02-6616
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £516.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Eaton, the 300303 PXF-63/4/03-B RCCB is a 4-pin residual current circuit breaker with a capacity of 63 A and a sensitivity of 0.3 A, supporting voltages of 230 V and 400 V. This RCD is designed to detect and break circuit currents of all types, enhancing safety in electrical installations. It is typically used in both residential and commercial settings to prevent electric shocks and protect circuits from damage.
Type RCCB
Current Rating 63A
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -25-50°C
Built-in depth 70.5mm
Connectable conductor cross section multi-wired 1.5-16mm²
Connectable conductor cross section solid-core 1.5-35mm²
Current Ratng 0.3A
Degree of protection (IP) IP20
Depth 45mm
Differential current rating 0.3A
Dim (L x W) 80 mm x 70 mm
Explosion-proof FALSE
Factory colour White
Frequency 50 Hz
Leakage current type B
Length 80mm
Model RCD (all types of current)
Mounting method DIN rail
Number of pins 4
Number of Poles 4
Pollution degree 2
RAL-number (similar) 7035
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Selective protection FALSE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping FALSE
Surge current capacity 0.25kA
Voltage Rating 400V
Voltage type AC
Width 70mm
Width in number of modular spacings 4
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot