Eaton 300302 PXF RCCB 4-pin 63A 0.03A all-current type B RCD

MPN
300302
Brand
Eaton
EAN-13
9010238110588
Order Code
02-6615
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £674.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton RCCB PXF-63/4/003-B is a residual current circuit breaker suitable for all types of current, offering a 63 A nominal current with a sensitivity of 0.03 A. It operates at a voltage of 230/400 V and features a 4-pin configuration. This RCCB is typically used in residential and commercial electrical systems to provide protection against electrical shocks and leakage currents.
Type RCCB
Current Rating 63A
Voltage Rating - AC 400V AC
No. of Poles 4
Actuator Type Toggle
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -25-50°C
Built-in depth 70.5mm
Connectable conductor cross section multi-wired 1.5-16mm²
Connectable conductor cross section solid-core 1.5-35mm²
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 45mm
Differential current rating 0.03A
Dim (L x W) 80 mm x 70 mm
Explosion-proof FALSE
Factory colour White
Frequency 50 Hz
Leakage current type B
Length 80mm
Model RCD (all types of current)
Mounting method DIN rail
Number of pins 4
Number of Poles 4
Pollution degree 2
RAL-number (similar) 7035
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Selective protection FALSE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping FALSE
Surge current capacity 0.25kA
Voltage Rating 400V
Voltage type AC
Width 70mm
Width in number of modular spacings 4
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot