Duracell 149451 Optimum AA battery Alkali-manganese 1.5 V 12 pcs |
18-8723
|
|
Despatched within 4 working days - 375 in stock
|
1+ £11.46
Price per unit Ex VAT
|
12 |
12 |
|
|
|
|
Alkali-manganese |
|
|
|
|
AA |
Alkaline |
14.5 x 50.5mm |
Standard |
14mm |
(Ø x H) 14 mm x 50.5 mm |
50.5mm |
AA battery |
AA |
Duracell 151255 Plus Power Boost AA Battery 1.5 V Alkaline |
18-8727
|
|
Despatched within 4 working days - 99 in stock
|
2+ £3.58
| 2+ |
£3.58 |
| 10+ |
£3.29 |
| 50+ |
£3.18 |
Price per unit Ex VAT
|
4 |
4 |
|
|
|
|
Alkali-manganese |
|
|
|
|
AA |
Alkaline |
14.5 x 50.5mm |
Standard |
14mm |
(Ø x H) 14 mm x 50.5 mm |
50.5mm |
AA battery |
AA |
Duracell 151257 Plus Power Boost AA battery Alkali-manganese 1.5 V 8 pcs |
18-8729
|
|
Despatched within 4 working days - 25 in stock
|
1+ £6.46
Price per unit Ex VAT
|
8 |
8 |
AA |
Alkaline |
Single-use battery |
1.5 V |
Alkali-manganese |
8 pc(s) |
|
192g |
Black, Gold |
AA |
Alkaline |
14.5 x 50.5mm |
Standard |
14mm |
(Ø x H) 14 mm x 50.5 mm |
50.5mm |
AA battery |
AA |
Duracell 151259 Plus Power Boost AA battery Alkali-manganese 1.5 V 10 pcs |
18-8731
|
|
Despatched within 4 working days - 207 in stock
|
1+ £7.83
Price per unit Ex VAT
|
10 |
10 |
|
|
|
|
Alkali-manganese |
|
|
|
|
AA |
Alkaline |
14.5 x 50.5mm |
Standard |
14mm |
(Ø x H) 14 mm x 50.5 mm |
50.5mm |
AA battery |
AA |
Duracell 151261 Plus Power Boost MN1500 AA 1.5V 16pcs Battery |
18-8733
|
|
Despatched within 4 working days - 87 in stock
|
1+ £11.98
Price per unit Ex VAT
|
16 |
16 |
|
|
|
|
|
|
|
|
|
AA |
Alkaline |
14.5 x 50.5mm |
Standard |
14mm |
(Ø x H) 14 mm x 50.5 mm |
50.5mm |
AA battery |
AA |
Duracell 151281 Plus Power Boost AA Batteries 1.5V 20pcs |
18-8735
|
|
Despatched same day - 1 in stockFurther 307 despatched in 4 working days
|
1+ £15.22
Price per unit Ex VAT
|
20 |
20 |
|
|
|
|
|
|
|
|
|
AA |
Alkaline |
14.5 x 50.5mm |
Standard |
14mm |
(Ø x H) 14 mm x 50.5 mm |
50.5mm |
AA battery |
AA |
Duracell 151283 Plus Power Boost AA Battery 1.5 V 40 pcs |
18-8737
|
|
Despatched within 4 working days - 153 in stock
|
1+ £31.61
Price per unit Ex VAT
|
40 |
40 |
|
|
|
|
|
|
|
|
|
AA |
Alkaline |
14.5 x 50.5mm |
Standard |
14mm |
(Ø x H) 14 mm x 50.5 mm |
50.5mm |
AA battery |
AA |
Duracell Plus-AA BP32 AA battery Alkali-manganese 1.5V 32 pcs |
18-8742
|
|
Despatched within 4 working days - 52 in stock
|
1+ £25.29
Price per unit Ex VAT
|
32 |
32 |
|
|
|
|
Alkali-manganese |
|
14.5mm |
|
|
AA |
Alkaline |
14.5 x 50.5mm |
Standard |
14mm |
(Ø x H) 14 mm x 50.5 mm |
50.5mm |
AA battery |
AA |