Duracell 151257 Plus Power Boost AA battery Alkali-manganese 1.5 V 8 pcs

MPN
151257
Brand
Duracell
EAN-13
5000394176140
Order Code
18-8729
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Duracell 151257 is a pack of Plus Power Boost AA batteries designed to deliver reliable performance with an alkali-manganese dioxide chemistry, providing a nominal voltage of 1.5 V. This pack contains eight mignon or AA size batteries, commonly identified by designations such as LR06, MN1500, or AM3, among others. These non-rechargeable batteries are engineered to provide optimal efficiency and longevity in various electronic applications, making them suitable for use in devices such as remote controls, digital cameras, and portable audio players where consistent and dependable power is essential. The robust build quality and proven durability make these batteries a preferred choice for many engineering applications where dependable, high-performance power sources are crucial.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 8
Terminal Type Standard
Battery size(s) AA
Battery technology Alkaline
Battery type Single-use battery
Battery Voltage 1.5 V
Content 8
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Number of batteries included 8 pc(s)
Package weight 192g
Product colour Black, Gold
Product Type AA battery
Size AA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot