Duracell 151283 Plus Power Boost AA Battery 1.5 V 40 pcs

MPN
151283
Brand
Duracell
EAN-13
4042883512832
Order Code
18-8737
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £31.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 199 in stock

Duracell 151283 Plus Power Boost AA batteries offer dependable supply capabilities. These LR06, AAB4E, AM3, MN1500, E91 size AA batteries provide a nominal voltage of 1.5 volts and come in a package of 40 pieces, facilitating use in high-demand environments. Characterised by their alkaline chemistry, these non-rechargeable batteries are designed to deliver consistent and reliable energy, suitable for both high-drain devices and low-drain applications. They are widely utilised in engineering instruments such as multimeters, wireless communication devices, and portable test equipment which require unfailing power support for accurate and sustained operation. As a trusted choice for professionals, these mignon cells are engineered to meet rigorous industry standards.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 40
Terminal Type Standard
Content 40
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Size AA
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot