Duracell 151281 Plus Power Boost AA Batteries 1.5V 20pcs

MPN
151281
Brand
Duracell
EAN-13
5000394176515
Order Code
18-8735
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 149 despatched in 4 working days

Duracell 151281 Plus Power Boost AA batteries, are notable for their reliable 1.5-volt power output. These non-rechargeable batteries, also referred to by industry codes such as LR06, LR6, M, MN1500, and E91, are essential for a variety of engineering applications due to their dependable energy supply and consistent performance. Commonly used in portable electronic devices, remote controls, and instrumentation, these size AA, or 'mignon', batteries are built to meet the high energy demands of modern technology. The pack contains 20 pieces, providing ample supply for equipment requiring frequent battery replacement.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 20
Terminal Type Standard
Content 20
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Size AA
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot