Duracell 151255 Plus Power Boost AA Battery 1.5 V Alkaline

MPN
151255
Brand
Duracell
Order Code
18-8727
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.58
10+ £3.29
50+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 167 in stock

Duracell 151255 Plus Power Boost AA Battery 1.5 V Alkaline is a reliable non-rechargeable power source that meets various industrial and consumer needs. This AA battery, known by various identifiers such as LR06, LR6, MN1500, E91, and V1500PX, is engineered with alkali-manganese chemistry to provide consistent energy output at a nominal voltage of 1.5 volts, making it suitable for a wide array of devices ranging from remote controls to engineering instruments requiring dependable power supply. Its designation as a mignon battery reflects its standard AA size, which is universally compatible with numerous electronic devices. These batteries are often deployed in applications where longevity and reliability are paramount, such as in wireless peripherals, portable electronic tools, and emergency equipment where changing batteries frequently would be inconvenient or impractical. With Duracell commitment to quality, the Plus Power Boost AA battery ensures a stable and efficient energy source for demanding users.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Content 4
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Size AA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot