Duracell Plus-AA BP32 AA battery Alkali-manganese 1.5V 32 pcs

MPN
Plus-AA BP32
Brand
Duracell
EAN-13
5000394149014
Order Code
18-8742
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £25.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 388 in stock

Duracell Plus-AA BP32, 05000394149014, is a reliable solution for various energy demands with its alkali-manganese chemistry. This set comprises 32 AA batteries (also referred to as LR06 or MN1500), each offering a consistent output of 1.5 volts. These mignon-sized batteries, widely recognised in applications as AM3, M, E91, and similar codes, ensure dependable power supply for both consumer electronics and professional equipment. They are ideal for use in devices with moderate energy demands, such as remote controls, wireless keyboards, and flashlights, providing a balance of capacity and longevity suited for everyday utility and industrial environments.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 32
Terminal Type Standard
Content 32
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Size AA
Technology Alkali-manganese
Voltage 1.5V
Width 14.5mm

Alternatives (14)

Reviews

Be the first to submit a review

Trustpilot