Duracell 151261 Plus Power Boost MN1500 AA 1.5V 16pcs Battery

MPN
151261
Brand
Duracell
Order Code
18-8733
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

Duracell 151261 Plus Power Boost MN1500 AA batteries are non-rechargeable power sources specifically designed to offer reliable and long-lasting energy for a wide variety of electronic devices. Featuring a 1.5-volt alkaline chemistry, these AA batteries are compatible with numerous devices and are often used in applications such as remote controls, wireless keyboards and mice, clocks, and various portable electronic gadgets requiring consistent voltage output. Recognised by several designations, including LR06, AM3, and E91, among others, these batteries are regarded for their durability and efficiency in both household and professional environments. Packaged in sets of 16, engineers and technicians favour these batteries for their dependability in maintaining performance across devices that demand steady power supply.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 16
Terminal Type Standard
Content 16
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Size AA
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot