Duracell 151259 Plus Power Boost AA battery Alkali-manganese 1.5 V 10 pcs

MPN
151259
Brand
Duracell
Order Code
18-8731
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 282 in stock

Duracell 151259 offers an efficient solution with its Plus Power Boost AA battery, designed using alkali-manganese chemistry to deliver a reliable output of 1.5 volts. These non-rechargeable AA batteries, known also by designations such as LR06, MN1500, and AM3, are packaged in sets of ten and are suitable for a wide range of engineering applications where consistent power supply is essential. Common uses include electronic devices, remote controls, wireless keyboards, and other consumer electronics requiring AA (mignon) size batteries. Renowned for their durability and dependable performance, these batteries provide long-lasting energy suitable for both professional and everyday use.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 10
Terminal Type Standard
Content 10
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Size AA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot