Duracell 149451 Optimum AA battery Alkali-manganese 1.5 V 12 pcs

MPN
149451
Brand
Duracell
EAN-13
5000394137905
Order Code
18-8723
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 515 in stock

Duracell 149451 is a package of Optimum AA batteries, featuring advanced alkali-manganese chemistry with a voltage of 1.5 volts and consists of 12 pieces. These non-rechargeable batteries, also known as LR6, MN1500, or UM3, are engineered for enhanced energy output and longevity, making them suitable for a variety of technical applications. The size AA, or mignon, batteries are often deployed in high-drain devices such as digital cameras, wireless mice, and portable electronic equipment where reliable performance is critical. The batteries' compatibility with common AA designations like AM3 and E91 underscores their versatility and widespread utility within both consumer electronics and professional engineering environments.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 12
Terminal Type Standard
Content 12
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Size AA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot