Durable 503101 CAVOLINE GRIP cable tie Black Hook-and-loop 10x1000mm |
16-2285
|
|
Back order - 30 availableBack-order availability date - 03/12/2026
|
2+ £2.89
Price per unit Ex VAT
|
1000mm |
Black |
Hook-and-loop cable tie |
1000mm |
|
Velours |
|
10mm |
1 pc/pack |
Hook-and-loop cable tie |
CAVOLINE® GRIP 10 |
No |
No |
Durable 503201 CAVOLINE GRIP Hook-and-loop cable tie Black 1000 mm |
16-2286
|
|
Back order - 29 availableBack-order availability date - 03/12/2026
|
2+ £3.34
Price per unit Ex VAT
|
1000mm |
Black |
Hook-and-loop cable tie |
1000mm |
|
Velours |
|
20mm |
1 pc/pack |
Hook-and-loop cable tie |
CAVOLINE® GRIP 20 |
No |
No |
Durable 503301 CAVOLINE GRIP cable tie black hook-and-loop 1000 mm |
16-2287
|
|
|
3+ £1.38
Price per unit Ex VAT
|
1000mm |
Black |
Hook-and-loop cable tie |
1000mm |
|
Velours |
|
30mm |
1 pc/pack |
Hook-and-loop cable tie |
CAVOLINE® GRIP 30 |
No |
No |
Durable 503510 CAVOLINE BOX S Cable management box grey Desk Organiser |
16-2288
|
|
|
1+ £27.33
Price per unit Ex VAT
|
128mm |
Grey |
Cable management box |
116mm |
Yes |
Plastic |
No |
246mm |
1 pc/pack |
Cable management box |
Cavoline Box |
No |
No |
Durable 503537 CAVOLINE BOX S Cable management box Graphite Desk Organiser |
16-2289
|
|
Despatched within 4 working days - 4 in stock
|
1+ £31.30
Price per unit Ex VAT
|
128mm |
Graphite |
|
116mm |
Yes |
Plastic |
No |
246mm |
1 pc/pack |
Cable management box |
Cavoline Box |
No |
No |
Durable 503600 CAVOLINE GRIP TIE Hook-and-loop cable tie Multicolour 200mm |
16-2290
|
|
|
3+ £1.74
Price per unit Ex VAT
|
200mm |
Multi-colour (gradient) |
Hook-and-loop cable tie |
200mm |
|
Velours |
|
10mm |
5 pcs/pack |
Hook-and-loop cable tie |
CAVOLINE® GRIP TIE |
No |
No |
Durable 504110 CAVOLINE CLIP MIX Desk Organiser Cable Clip Set Grey 7 pc |
16-2291
|
|
|
1+ £6.46
Price per unit Ex VAT
|
|
Grey |
Cable clip set |
115mm |
|
Plastic |
|
180mm |
7 pcs/pack |
Cable clip set |
Cavoline Clip Mix |
Yes |
No |
Durable 504137 CAVOLINE CLIP MIX Cable clip set 7 pcs Graphite |
16-2292
|
|
Despatched within 4 working days - 16 in stock
|
1+ £8.23
Price per unit Ex VAT
|
|
Graphite |
|
115mm |
|
Plastic |
|
180mm |
7 pcs/pack |
Cable clip set |
Cavoline Clip Mix |
Yes |
No |