Durable 504110 CAVOLINE CLIP MIX Desk Organiser Cable Clip Set Grey 7 pc

MPN
504110
Brand
Durable
EAN-13
4005546992457
Order Code
16-2291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Durable's part number 504110 corresponds to the CAVOLINE CLIP MIX, a set of self-adhesive cable clips designed to efficiently manage and tidy cables in desk environments. This seven-piece cable organiser system is engineered to address common cable management challenges, reducing clutter and creating an orderly workspace by securely holding various cable types. The CAVOLINE CLIP MIX is particularly suitable for use in office settings where a multitude of electronic devices require systematic cable routing and management. By eliminating cable mess, this product aids in maintaining a clean and efficient desk area, thereby preventing potential hazards from loose cables. Fabricated with long-lasting materials, the set is designed to withstand daily wear and offer a reliable solution for cable organisation.
Type Cable clip set
Colour Grey
Height 115mm
Magnetic No
Material Plastic
Pack Size 7 pcs/pack
Product Type Cable clip set
Product type description Cavoline Clip Mix
Self-adhesive Yes
Width 180mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot