Durable 504137 CAVOLINE CLIP MIX Cable clip set 7 pcs Graphite

MPN
504137
Brand
Durable
EAN-13
4005546991511
Order Code
16-2292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Durable's 504137 CAVOLINE CLIP MIX is a versatile cable management system designed to organise and conceal cable clutter on workstations. This set consists of seven self-adhesive cable clips in a subtle graphite colour, providing a sleek solution for arranging and tidying cables. Engineered for durability, the clips adhere firmly to various surfaces, offering a robust and reliable hold for use in both home and office environments. With applications ranging from organising cables in desk setups to managing complex audio-visual installations, the CAVOLINE CLIP MIX efficiently eliminates cable mess, contributing to a tidy and hazard-free workspace. As a practical tool in engineering and IT settings, these clips facilitate effective cable routing and management, ensuring operational efficiency and a neat appearance.
Colour Graphite
Height 115mm
Magnetic No
Material Plastic
Pack Size 7 pcs/pack
Product Type Cable clip set
Product type description Cavoline Clip Mix
Self-adhesive Yes
Width 180mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot