Durable 503537 CAVOLINE BOX S Cable management box Graphite Desk Organiser

MPN
503537
Brand
Durable
EAN-13
4005546994376
Order Code
16-2289
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £31.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Durable 503537, also known as the CAVOLINE BOX S, is a robust cable management solution designed to organise and conceal cable clutter effectively. This graphite-coloured desk tidy functions as a socket cable box, providing a secure enclosure for power strips and excess cable lengths, which helps maintain a neat and safe working environment. The box is engineered to accommodate a variety of cables and connectors, making it ideal for managing electrical and data cables in office settings, workstations, or any environment where cable organisation is essential. By preventing cable tangling and reducing the risk of trip hazards, the CAVOLINE BOX S enhances both the aesthetic and safety aspects of cable-heavy areas. Its durable construction ensures reliable performance, contributing to efficient cable management and facilitating easier maintenance and equipment access.
Colour Graphite
Height 116mm
Length 128mm
Lid Yes
Lock No
Magnetic No
Material Plastic
Pack Size 1 pc/pack
Product Type Cable management box
Product type description Cavoline Box
Self-adhesive No
Width 246mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot