Durable 503101 CAVOLINE GRIP cable tie Black Hook-and-loop 10x1000mm

MPN
503101
Brand
Durable
EAN-13
4005546991146
Order Code
16-2285
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Durable 503101 CAVOLINE GRIP cable tie is a versatile product designed for efficient cable management, offering a practical solution for organising and tidying cables in various settings. Featuring a reusable hook-and-loop fastener, the 10 mm x 1000 mm black cable tie is ideal for sorting, securing, and concealing cables under desks or around electronic workspaces, reducing cable mess and improving aesthetics. Engineered for durability and ease of use, this cable tie can be applied repeatedly without damaging cables, making it a sustainable choice for managing power cords, data cables, and peripheral connections in both office and industrial environments. With its capacity to streamline complex wiring systems, the CAVOLINE GRIP cable tie greatly facilitates cable mess clearing and offers a functional desk solution. This cable organiser effectively assists in maintaining an orderly workspace by alleviating clutter and ensuring a streamlined appearance.
Length 1000mm
Width 10mm
Colour Black
Material Velours
Type Hook-and-loop cable tie
Height 1000mm
Magnetic No
Pack Size 1 pc/pack
Product Type Hook-and-loop cable tie
Product type description CAVOLINE® GRIP 10
Self-adhesive No

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot