Durable 503600 CAVOLINE GRIP TIE Hook-and-loop cable tie Multicolour 200mm

Order Code:

16-2290

Brand: Durable MPN: 503600 EAN-13: 4005546991320
  • Country of Origin: China
  • View All

Discontinued


Durable 503600 CAVOLINE GRIP TIE Hook-and-loop cable ties offer an effective solution for cable management, ensuring an organised workspace by addressing cable chaos associated with various electronic devices. These multicolour cable ties, measuring 200mm in length, feature a durable hook-and-loop fastener system that facilitates easy application and reusability, ideal for engineers managing temporary or permanent installations. Designed for securing and tidying cables on desks, behind entertainment systems, or within data centres, these ties provide an efficient method for minimising cable clutter and can be employed in environments needing streamlined cable arrangements. These ties are categorised under 'Desk Tidies & Storage', reflecting their utility in maintaining neat and unobtrusive cable systems.
Length 200mm
Width 10mm
Colour Multi-colour (gradient)
Material Velours
Type Hook-and-loop cable tie
Height 200mm
Magnetic No
Pack Size 5 pcs/pack
Product Type Hook-and-loop cable tie
Product type description CAVOLINE® GRIP TIE
self-adhesive No

Alternatives (3)


Trustpilot