Durable 503510 CAVOLINE BOX S Cable management box grey Desk Organiser

MPN
503510
Brand
Durable
EAN-13
4005546994369
Order Code
16-2288
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £27.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Durable 503510 CAVOLINE® BOX S Cable Management Box is a robust desk organiser designed to efficiently manage and conceal cable clutter. This grey cable management solution is engineered with a focus on practicality and durability, providing an effective method for organising sockets and various cables. Its purpose is to streamline cable arrangement by serving as a socket cable box and cable collector, which helps in solving cable mess issues commonly found in workspace environments. Ideal for engineering applications, this cable organiser maintains an orderly surface, reducing potential hazards and improving the aesthetic quality of office and workshop settings. Compact yet functional, the Durable CAVOLINE® BOX S is an essential component for any environment requiring effective cable management and organisation.
Type Cable management box
Colour Grey
Height 116mm
Length 128mm
Lid Yes
Lock No
Magnetic No
Material Plastic
Pack Size 1 pc/pack
Product Type Cable management box
Product type description Cavoline Box
Self-adhesive No
Width 246mm

Reviews

Be the first to submit a review

Trustpilot