Durable 503201 CAVOLINE GRIP Hook-and-loop cable tie Black 1000 mm

MPN
503201
Brand
Durable
EAN-13
4005546991207
Order Code
16-2286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Durable 503201 offers the CAVOLINE® GRIP 20 hook-and-loop cable tie, a versatile solution for managing cable systems, particularly on desks and within storage areas. This product, identifiable by the barcode 04005546991207, features a robust 1000 mm length and a black finish, providing effective organisation and concealment for various cable arrangements. The hook-and-loop fastener design allows for adjustable and reusable application, making it suitable for sorting and tidying cable messes in both personal and professional environments such as workstations, server rooms, and cable-intensive surroundings. As part of the 'Desk Tidies & Storage' category, it serves as an essential tool for engineers and technicians seeking to mitigate clutter while maintaining access to necessary wiring components.
Length 1000mm
Width 20mm
Colour Black
Material Velours
Type Hook-and-loop cable tie
Height 1000mm
Magnetic No
Pack Size 1 pc/pack
Product Type Hook-and-loop cable tie
Product type description CAVOLINE® GRIP 20
Self-adhesive No

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot