Durable 503301 CAVOLINE GRIP cable tie black hook-and-loop 1000 mm

MPN
503301
Brand
Durable
EAN-13
4005546991245
Order Code
16-2287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1 availableBack-order availability date - 16/08/2026

Durable 503301 CAVOLINE® GRIP 30 is a black hook-and-loop cable tie designed for efficient cable management applications. This product is 1000 mm in length and is ideal for organising and tidying cables in desk environments, effectively addressing issues of cable mess by securing and streamlining loose cabling. With its hook-and-loop fastener, the CAVOLINE® GRIP 30 offers a reusable and adjustable solution, unlike traditional single-use cable ties, making it suitable for dynamic settings where cables might need frequent re-arranging. Engineers might employ this product in office setups for desk tidies and storage applications, as well as in various areas that require systematic cable organisation, ensuring that cabling remains secure whilst also being easily accessible for maintenance or alterations. In addition to reducing visual clutter, these cable ties help to prevent potential hazards associated with tangled or loose cables, thus promoting a safer and more efficient workspace.
Length 1000mm
Width 30mm
Colour Black
Material Velours
Type Hook-and-loop cable tie
Height 1000mm
Magnetic No
Pack Size 1 pc/pack
Product Type Hook-and-loop cable tie
Product type description CAVOLINE® GRIP 30
Self-adhesive No

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot