dörner + helmer 450105 Castors Double swivel wheel 50 mm 80 kg 4 pcs |
16-2126
|
|
Despatched within 4 working days - 49 in stock
|
1+ £19.62
Price per unit Ex VAT
|
Double swivel wheel |
50mm |
Plain bearing |
80kg |
4 |
|
46 x 46 mm |
60 x 60 mm |
73mm |
19mm |
dörner + helmer 450124 Swivel wheel 30 mm Diameter 20 kg load 4 pcs |
16-2127
|
|
Despatched within 4 working days - 14 in stock
|
1+ £5.95
Price per unit Ex VAT
|
Swivel wheel |
30mm |
Plain bearing |
20kg |
4 |
|
29 x 29 mm |
40 x 40 mm |
38mm |
14mm |
dörner + helmer 450126 Swivel wheel 30mm Diameter 20kg capacity 4 pieces |
16-2128
|
|
Despatched within 4 working days - 19 in stock
|
1+ £6.08
Price per unit Ex VAT
|
Swivel wheel |
30mm |
Plain bearing |
20kg |
4 |
|
29 x 29 mm |
40 x 40 mm |
38mm |
14mm |
dörner + helmer 450127 Swivel wheel Diameter 30mm Load 20kg 4pcs |
16-2129
|
|
Despatched within 4 working days - 9 in stock
|
1+ £6.15
Price per unit Ex VAT
|
Swivel wheel |
30mm |
Plain bearing |
20kg |
4 |
|
29 x 29 mm |
40 x 40 mm |
38mm |
14mm |
dörner + helmer 450128 Swivel wheel 30 mm Diameter 20 kg capacity 4 pcs |
16-2130
|
|
Despatched within 4 working days - 9 in stock
|
1+ £5.85
Price per unit Ex VAT
|
Swivel wheel |
30mm |
Plain bearing |
20kg |
4 |
Yellow |
29 x 29 mm |
40 x 40 mm |
38mm |
14mm |
dörner + helmer 450130 Swivel wheel 36mm Dia 35kg load 12 pcs Castors & Wheels |
16-2131
|
|
Despatched within 4 working days - 8 in stock
|
1+ £13.78
Price per unit Ex VAT
|
Swivel wheel |
36mm |
Plain bearing |
35kg |
12 |
|
30 x 30 mm |
|
50mm |
15mm |
dörner + helmer 450220 Equipment swivel wheel 75mm Wheel Load 60kg 4pcs |
16-2132
|
|
Despatched within 4 working days - 3 in stock
|
1+ £13.61
| 1+ |
£13.61 |
| 10+ |
£12.79 |
| 100+ |
£12.55 |
Price per unit Ex VAT
|
Equipment swivel wheel |
75mm |
Plain bearing |
60kg |
4 |
|
46 x 46 mm |
60 x 60 mm |
101mm |
24mm |
dörner + helmer 450320 Swivel wheel 30mm Diameter 20 pcs Castors Wheels |
16-2133
|
|
Despatched within 4 working days - 10 in stock
|
1+ £20.62
Price per unit Ex VAT
|
Swivel wheel |
30mm |
Plain bearing |
|
20 |
|
29 x 29 mm |
40 x 40 mm |
38mm |
14mm |
dörner + helmer 450677 Swivel wheel 125mm 200kg 4 pcs Castors & Wheels |
16-2134
|
|
Despatched within 4 working days - 18 in stock
|
1+ £45.33
Price per unit Ex VAT
|
Swivel wheel |
125mm |
Roller bearing |
200kg |
4 |
|
80 x 60 mm |
100 x 85 mm |
155mm |
36mm |