dörner + helmer 450105 Castors Double swivel wheel 50 mm 80 kg 4 pcs

MPN
450105
EAN-13
4002350554444
Order Code
16-2126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Dörner + Helmer's 450105 castors consist of double swivel wheels with a diameter of 50 mm, designed to support loads up to 80 kg. These castors are engineered with durable rubber wheels and are suitable for applications requiring smooth and controlled movement, making them ideal for mobile equipment and furniture. The double swivel feature allows for enhanced manoeuvrability, enabling precise steering and pivoting in tight spaces. Commonly utilised in environments such as workshops, manufacturing plants, and logistics operations, these castors ensure optimal functionality and reliability. The set includes four pieces, providing comprehensive support for a variety of equipment and mobility needs.
Type Double swivel wheel
Diameter 50mm
Load Capacity 80kg
Bearing Type Plain bearing
Content 4
Hole distance 46 x 46 mm
Size 60 x 60 mm
Total height 73mm
Wheel Width 19mm

Reviews

Be the first to submit a review

Trustpilot