dörner + helmer 450128 Swivel wheel 30 mm Diameter 20 kg capacity 4 pcs

MPN
450128
EAN-13
4002350559999
Order Code
16-2130
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

dörner + helmer 450128 swivel wheel castors are designed with a 30 mm diameter and a load capacity of 20 kg per wheel, supplied in packs of four. These rubber wheels, characterised by their robust construction, offer excellent manoeuvrability, rendering them ideal for applications requiring precise steering capabilities, such as in light-duty carts, trolleys, and portable equipment. The swivel wheel design allows for smooth, friction-reduced pivoting, which enhances the ease of movement over various surfaces. Engineering environments that benefit from these castors include laboratory settings, assembly lines, and maintenance workshops, where reliable equipment mobility is critical.
Type Swivel wheel
Diameter 30mm
Load Capacity 20kg
Bearing Type Plain bearing
Colour Yellow
Content 4
Hole distance 29 x 29 mm
Size 40 x 40 mm
Total height 38mm
Wheel Width 14mm

Reviews

Be the first to submit a review

Trustpilot