dörner + helmer 450320 Swivel wheel 30mm Diameter 20 pcs Castors Wheels

MPN
450320
EAN-13
4002350553676
Order Code
16-2133
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £20.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

dörner + helmer 450320 is a set of 20 swivel castor wheels featuring a 30 mm diameter. These castors are designed to facilitate precise and easy manoeuvrability due to their pivoting mechanism, making them suitable for a variety of equipment and furniture applications where directional steering is required. The wheels are constructed with durable rubber, providing a balance between smooth rolling performance and reduced noise across different flooring types. The wheel mount system ensures secure attachment to various device frames, making these wheels ideal for trolleys, small machinery, and mobile storage units. Suitable for engineers looking for reliable mobility solutions, these castors support enhanced operational efficiency in both commercial and industrial settings.
Type Swivel wheel
Diameter 30mm
Bearing Type Plain bearing
Content 20
Hole distance 29 x 29 mm
Size 40 x 40 mm
Total height 38mm
Wheel Width 14mm

Reviews

Be the first to submit a review

Trustpilot