dörner + helmer 450220 Equipment swivel wheel 75mm Wheel Load 60kg 4pcs

MPN
450220
EAN-13
4002350553652
Order Code
16-2132
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £16.01 £13.61
10+ £12.79
100+ £12.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

dörner + helmer's part number 450220 refers to a set of four high-quality equipment swivel wheels, each with a diameter of 75 mm, designed for reliable performance in various engineering applications. These castors are equipped with durable rubber wheels, providing smooth and efficient movement with a maximum load capacity of 60 kg per wheel. Featuring a robust pivot mechanism, these steering castors are ideal for mounting on mobile equipment that requires precise manoeuvrability, such as trolleys, workstations, and industrial carts. The wheels are crafted to ensure stability and long-lasting performance in both indoor and outdoor environments, offering a versatile solution for transport and assembly needs.
Type Equipment swivel wheel
Diameter 75mm
Load Capacity 60kg
Bearing Type Plain bearing
Content 4
Hole distance 46 x 46 mm
Size 60 x 60 mm
Total height 101mm
Wheel Width 24mm

Reviews

Be the first to submit a review

Trustpilot