dörner + helmer 450677 Swivel wheel 125mm 200kg 4 pcs Castors & Wheels

MPN
450677
EAN-13
4002350559609
Order Code
16-2134
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £53.33 £45.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Dörner + Helmer part number 450677 refers to a set of four swivel castors designed for applications requiring reliable manoeuvrability and load support. Each wheel measures 125 mm in diameter and features a robust construction capable of supporting loads up to 200 kg per unit. The castors are equipped with rubber wheels to ensure smooth and quiet operation across various surfaces, and the pivot mechanism facilitates easy steering and directional changes. Ideal for use in equipment trolleys, industrial carts, and other mobile platforms, these castors provide the necessary durability and ease of movement essential in demanding engineering environments. The wheel mount is designed for efficient attachment, ensuring secure fitting for sustained operational use.
Type Swivel wheel
Diameter 125mm
Load Capacity 200kg
Bearing Type Roller bearing
Content 4
Hole distance 80 x 60 mm
Size 100 x 85 mm
Total height 155mm
Wheel Width 36mm

Reviews

Be the first to submit a review

Trustpilot