dörner + helmer 450124 Swivel wheel 30 mm Diameter 20 kg load 4 pcs

MPN
450124
EAN-13
4002350559968
Order Code
16-2127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

dörner + helmer 450124 is a set of swivel wheels featuring a diameter of 30 mm, designed specifically for use as steering castors in various applications. Each wheel can support a load of up to 20 kg, making them suitable for lightweight equipment and apparatus where manoeuvrability is essential. Constructed with durable rubber wheels, these castors provide reliable traction and smooth pivoting for efficient steering. Commonly employed in medical trolleys, shop fittings, and small mobile platforms, the 450124 castors offer a robust solution for any setting requiring stable, yet flexible transportation components. Their reliable construction ensures long-lasting performance in both domestic and industrial environments.
Type Swivel wheel
Diameter 30mm
Load Capacity 20kg
Bearing Type Plain bearing
Content 4
Hole distance 29 x 29 mm
Size 40 x 40 mm
Total height 38mm
Wheel Width 14mm

Reviews

Be the first to submit a review

Trustpilot