dörner + helmer 450127 Swivel wheel Diameter 30mm Load 20kg 4pcs

MPN
450127
EAN-13
4002350559982
Order Code
16-2129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

dörner + helmer 450127 is a high-quality swivel wheel set comprising four pieces, each with a diameter of 30 mm and a load capacity of 20 kg per wheel. These steering castors feature durable rubber wheels that provide smooth, quiet movement, making them ideal for equipment where manoeuvrability and stability are required. The pivot design of the wheel mount enables unrestricted 360-degree rotation, facilitating easy directional changes. Typical applications include use in lightweight trolleys, small mobile equipment, and other apparatuses requiring efficient mobility in industrial and domestic settings. The compact size and robust construction of these castors ensure reliable performance in both professional and casual engineering environments.
Type Swivel wheel
Diameter 30mm
Load Capacity 20kg
Bearing Type Plain bearing
Content 4
Hole distance 29 x 29 mm
Size 40 x 40 mm
Total height 38mm
Wheel Width 14mm

Reviews

Be the first to submit a review

Trustpilot