dörner + helmer 450130 Swivel wheel 36mm Dia 35kg load 12 pcs Castors & Wheels

MPN
450130
EAN-13
4002350553669
Order Code
16-2131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £16.21 £13.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

dörner + helmer 450130 is a precision-engineered swivel wheel designed for optimal mobility and load handling. The wheel has a diameter of 36 mm and is constructed to support a maximum load capacity of 35 kg, making it suitable for light to medium-duty applications where easy manoeuvrability is essential. Each package contains 12 pieces, allowing for comprehensive outfitting of equipment requiring pivoting motion. The rubber wheels provide smooth operation, reducing noise and protecting floors, while the robust wheel mount ensures secure attachment to diverse equipment types. Ideal applications for these castors include trolleys, lightweight machinery, and mobile workstations where precise steering and load stability are necessary.
Type Swivel wheel
Diameter 36mm
Load Capacity 35kg
Bearing Type Plain bearing
Content 12
Hole distance 30 x 30 mm
Total height 50mm
Wheel Width 15mm

Reviews

Be the first to submit a review

Trustpilot