dörner + helmer 450126 Swivel wheel 30mm Diameter 20kg capacity 4 pieces

MPN
450126
EAN-13
4002350559975
Order Code
16-2128
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

dörner + helmer 450126 is a set of swivel castors, each featuring a 30mm diameter wheel and designed to support a maximum load capacity of 20kg per wheel, making them suitable for light-duty applications. The wheels are constructed with durable rubber, providing a balance of quiet operation and long-lasting resilience, while the swivel mechanism facilitates smooth and effortless pivoting, enhancing manoeuvrability of equipment. These castors are typically employed in the construction of mobile equipment carts, lightly loaded trolleys, and furniture pieces requiring reliable and efficient steering capabilities. The wheel mount design allows for easy attachment, ensuring straightforward integration into various equipment designs. This set includes four pieces, catering to multi-point contact needs for better stability and distribution of load.
Type Swivel wheel
Diameter 30mm
Load Capacity 20kg
Bearing Type Plain bearing
Content 4
Hole distance 29 x 29 mm
Size 40 x 40 mm
Total height 38mm
Wheel Width 14mm

Reviews

Be the first to submit a review

Trustpilot