Delock 82776 USB 3.0 cable USB-A plug to socket Black 0.15 m |
16-1302
|
|
Despatched within 4 working days - 44 in stock
|
1+ £4.52
Price per unit Ex VAT
|
0.15m |
USB A |
USB A |
Round |
|
USB 3.0 |
|
USB-A to USB-A |
straight |
|
Unidirectional (A→B) |
|
5 GBit/s |
Black |
USB cable |
USB cable |
Delock 83333 USB cable Micro-B to USB-C Black 0.50 m USB 2.0 |
16-1304
|
|
Despatched within 4 working days - 63 in stock
|
2+ £4.10
Price per unit Ex VAT
|
0.50m |
USB 2.0 micro B male |
Micro-B male |
Round |
|
USB 2.0 |
|
USB-C® to USB Micro-B |
90-degree |
|
Unidirectional (A→B) |
|
|
Black |
USB cable |
USB cable |
Delock 83335 USB cable USB 2.0 USB-Mini-B USB-C plug Black 0.50 m |
16-1305
|
|
Despatched within 4 working days - 52 in stock
|
1+ £4.22
Price per unit Ex VAT
|
0.50m |
USB 2.0 mini B male |
USB Mini-B |
Round |
|
USB 2.0 |
|
USB-C® to USB Mini-B |
90-degree |
|
Unidirectional (A→B) |
|
|
Black |
USB cable |
USB cable |
Delock 83336 USB cable USB 2.0 Mini-B to USB-C Black 2.00 m |
16-1306
|
|
Despatched within 4 working days - 19 in stock
|
1+ £6.12
Price per unit Ex VAT
|
2.00m |
USB 2.0 mini B male |
USB Mini-B |
Round |
|
USB 2.0 |
|
USB-C® to USB Mini-B |
90-degree |
|
Unidirectional (A→B) |
|
|
Black |
USB cable |
USB cable |
Delock 83669 USB cable USB 2.0 USB-A to USB-C 4.00 m Black |
16-1307
|
|
Despatched within 4 working days - 17 in stock
|
1+ £8.41
Price per unit Ex VAT
|
4.00m |
USB 2.0 A male |
USB C male |
Round |
|
USB 2.0 |
|
USB-A to USB-C® |
straight |
|
Unidirectional (A→B) |
|
|
Black |
USB cable |
USB cable |
Delock 85250 USB 2.0 cable USB-A plug to open ends 0.10 m Black |
16-1323
|
|
Despatched within 4 working days - 54 in stock
|
2+ £2.32
Price per unit Ex VAT
|
0.10m |
USB 2.0 A male |
Open end |
Round |
|
USB 2.0 |
|
USB-A to open cable ends |
90-degree |
|
Unidirectional (A→B) |
|
|
Black |
USB cable |
USB cable |
Delock 85269 USB 2.0 Cable USB-A to USB Micro-B Plug Black 0.20 m |
16-1324
|
|
Despatched within 4 working days - 71 in stock
|
2+ £3.58
Price per unit Ex VAT
|
0.20m |
USB 2.0 A male |
Micro-B male |
Round |
|
USB 2.0 |
|
USB-A to USB Micro-B |
90-degree |
|
Unidirectional (A→B) |
|
|
Black |
USB cable |
USB cable |
Delock 85279 USB cable USB-A to USB-C Black gold plated 0.20 m |
16-1325
|
|
Despatched within 4 working days - 16 in stock
|
2+ £3.54
Price per unit Ex VAT
|
0.20m |
USB 2.0 A |
USB C male |
|
28 |
USB 2.0 |
gold plated connectors |
|
push-fit |
|
|
|
|
Black |
USB cable |
USB cable |
Delock 85664 USB 2.0 cable USB-A plug open cable ends 1.50m Black |
16-1331
|
|
Despatched within 4 working days - 125 in stock
|
2+ £3.97
Price per unit Ex VAT
|
1.50m |
USB 2.0 A male |
Open end |
Round |
|
USB 2.0 |
|
USB-A to open cable ends |
90-degree |
5V |
Unidirectional (A→B) |
5V |
|
Black |
USB cable |
USB cable |