Delock 83669 USB cable USB 2.0 USB-A to USB-C 4.00 m Black

MPN
83669
Brand
Delock
EAN-13
4043619836697
Order Code
16-1307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Delock 83669 offers a high-quality USB 2.0 cable assembly, featuring a USB-A plug to USB-C plug configuration, stretched across a considerable length of 4.00 metres, and presented in a sleek black finish. This cable is designed to support data transfer speeds typical of the USB 2.0 standard, providing a reliable connection for a range of devices, including computers, smartphones, and peripheral equipment that require USB-C interfaces. Its robust construction makes it suitable for applications such as data synchronisation, charging of compatible devices, and extending connectivity in both consumer electronics and professional environments. The long cable length lends itself well to setups requiring distance flexibility without compromising on connection quality.
Cable Length 4.00m
Connector 1 USB 2.0 A male
Connector 2 USB C male
Colour Black
Type USB cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-A to USB-C®
Connector Version straight
Product Type USB cable
Signal flow Unidirectional (A→B)

Reviews

Be the first to submit a review

Trustpilot