Delock 85269 USB 2.0 Cable USB-A to USB Micro-B Plug Black 0.20 m

MPN
85269
Brand
Delock
EAN-13
4043619852697
Order Code
16-1324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Delock 85269 is a USB 2.0 cable that features a USB-A male plug on one end and a USB Micro-B male plug on the other, with a length of 0.20 metres. The cable is designed to facilitate data transfer and charging applications common in various consumer electronics, such as smartphones, tablets, and portable storage devices. Embodying a durable construction, the black-coloured cable ensures reliable connectivity between devices compatible with USB 2.0 standards. Engineers and technical professionals employ it in scenarios where short-length connections are sufficient, especially within constrained spaces where minimal cable clutter is desired. Its versatility makes it suitable for integration into custom setups or prototyping environments where quick, secure, and efficient data transmission is required.
Cable Length 0.20m
Connector 1 USB 2.0 A male
Connector 2 Micro-B male
Colour Black
Type USB cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-A to USB Micro-B
Connector Version 90-degree
Product Type USB cable
Signal flow Unidirectional (A→B)

Reviews

Be the first to submit a review

Trustpilot