Delock 82776 USB 3.0 cable USB-A plug to socket Black 0.15 m

MPN
82776
Brand
Delock
EAN-13
4043619827763
Order Code
16-1302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Delock 82776 is a USB 3.0 cable assembly designed with a USB-A plug to USB-A socket configuration in a black colour, measuring 0.15 metres in length. This high-performance cable enables high-speed data transfer rates up to 5 Gbps, complying with the USB 3.0 standard, making it ideal for use in engineering applications where efficient data transmission is essential. The compact 0.15-metre length minimises excess cable clutter, enhancing neatness in densely packed systems. Typical applications include connecting external hard drives, cameras, or other USB peripherals to a computer or USB hub, facilitating reliable communication and power supply between devices. The robust construction of Delock 82776 ensures durability and consistent performance, making it a practical choice for both laboratory and industrial environments.
Cable Length 0.15m
Connector 1 USB A
Connector 2 USB A
Colour Black
Type USB cable
Cable Design Round
Cable Type USB 3.0
Connection Type USB-A to USB-A
Connector Version straight
Product Type USB cable
Signal flow Unidirectional (A→B)
Transfer Rate (max.) 5 GBit/s

Reviews

Be the first to submit a review

Trustpilot