Delock 85279 USB cable USB-A to USB-C Black gold plated 0.20 m

MPN
85279
Brand
Delock
EAN-13
4043619852796
Order Code
16-1325
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Delock part number 85279 is a USB cable assembly specifically designed to connect devices with USB-A and USB-C® interfaces. This cable, measuring 0.20 metres in length, provides a compact and reliable connection solution for data transfer and charging applications. Featuring gold-plated connectors, it ensures optimal signal integrity and corrosion resistance, which are crucial for maintaining high performance and durability in electronic systems. The cable is black, aligning with standard colour coding for easy identification in versatile environments. Typically used in engineering settings, it is suitable for connecting USB-C enabled devices to older USB-A ports, useful in laboratory equipment, testing apparatus, and integrating legacy systems with modern peripherals.
Cable Length 0.20m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour Black
Type USB cable
AWG 28
Cable features gold plated connectors
Cable Type USB 2.0
Connector Version push-fit
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot