Delock 83335 USB cable USB 2.0 USB-Mini-B USB-C plug Black 0.50 m

MPN
83335
Brand
Delock
EAN-13
4043619833351
Order Code
16-1305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Delock 83335 is a robust USB cable assembly designed to facilitate connectivity between devices with differing USB interfaces. This 0.50-metre cable features a USB 2.0 Mini-B plug on one end and a USB-C plug on the other, housed in a black exterior. It supports data transfer rates up to 480 Mbps, making it suitable for connecting older USB devices, such as digital cameras or external drives, to newer devices equipped with USB-C ports, such as laptops and smartphones. Common engineering applications include the integration of legacy USB peripherals with modern computing systems and the testing or development of devices requiring versatile connection options. This cable's high-quality construction ensures reliable connections and long-term durability in various professional settings.
Cable Length 0.50m
Connector 1 USB 2.0 mini B male
Connector 2 USB Mini-B
Colour Black
Type USB cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB Mini-B
Connector Version 90-degree
Product Type USB cable
Signal flow Unidirectional (A→B)

Reviews

Be the first to submit a review

Trustpilot