Delock 83336 USB cable USB 2.0 Mini-B to USB-C Black 2.00 m

MPN
83336
Brand
Delock
EAN-13
4043619833368
Order Code
16-1306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Delock 83336 is a USB cable that features a USB 2.0 Mini-B plug on one end and a USB-C plug on the other, with a total length of 2.00 metres. This black cable is part of the USB Cable Assemblies category and is designed for reliable connectivity between devices supporting these types of ports. The cable's main function is to connect older peripherals equipped with a USB Mini-B port to modern devices with a USB-C interface, supporting data transfer rates characteristic of the USB 2.0 standard. Engineers often use such cables in applications involving the integration of legacy equipment with newer systems, ensuring compatibility and efficient data exchange in development environments. The cable's durable construction and generous length make it particularly suitable for use in laboratories, testing facilities, and other controlled settings where robust and stable connections are required.
Cable Length 2.00m
Connector 1 USB 2.0 mini B male
Connector 2 USB Mini-B
Colour Black
Type USB cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB Mini-B
Connector Version 90-degree
Product Type USB cable
Signal flow Unidirectional (A→B)

Reviews

Be the first to submit a review

Trustpilot