Delock 85664 USB 2.0 cable USB-A plug open cable ends 1.50m Black

MPN
85664
Brand
Delock
EAN-13
4043619856640
Order Code
16-1331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

Delock 85664 is a USB 2.0 cable assembly featuring a USB-A plug on one end and open cable ends on the other, measuring 1.50 metres in length and presented in black. This versatile cable is designed for applications requiring a reliable and straightforward connection where the termination can be customised to fit specific needs, such as prototyping or connecting to a non-standard interface. The cable is suitable for data transfer and power supply tasks within the parameters of the USB 2.0 specification, making it ideal for engineers and technicians who need to integrate custom USB connections into various electronic systems. Its construct allows seamless integration in labs or prototyping environments where precise cable termination is required without sacrificing the capacity to handle USB 2.0's data transmission rates.
Cable Length 1.50m
Connector 1 USB 2.0 A male
Connector 2 Open end
Colour Black
Type USB cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-A to open cable ends
Connector Version 90-degree
Input Voltage 5V
Output Voltage 5V
Product Type USB cable
Signal flow Unidirectional (A→B)

Reviews

Be the first to submit a review

Trustpilot