Delock 83333 USB cable Micro-B to USB-C Black 0.50 m USB 2.0

MPN
83333
Brand
Delock
EAN-13
4043619833337
Order Code
16-1304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Delock 83333 is a meticulously engineered USB cable assembly characterised by its Micro-B and USB-C connectors, presented in a black finish. The cable extends to a length of 0.50 metres and supports the USB 2.0 standard, providing reliable data transfer for a wide range of electronic peripherals. Manufactured to connect devices with differing interfaces, it plays a crucial role in applications such as data synchronisation and power supply for devices like smartphones, tablets, and other USB-equipped peripherals. The compatibility with both USB Micro-B and USB-C connectors offers versatility in connecting legacy devices with newer technologies, making it a practical component in engineering setups that require interfacing between various generations of USB hardware.
Cable Length 0.50m
Connector 1 USB 2.0 micro B male
Connector 2 Micro-B male
Colour Black
Type USB cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB Micro-B
Connector Version 90-degree
Product Type USB cable
Signal flow Unidirectional (A→B)

Reviews

Be the first to submit a review

Trustpilot