Delock 85250 USB 2.0 cable USB-A plug to open ends 0.10 m Black

MPN
85250
Brand
Delock
EAN-13
4043619852505
Order Code
16-1323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Delock 85250 is a USB 2.0 cable assembly designed with a USB-A plug on one end and open cable ends on the other, offering a length of 0.10 metres in a black colour. This cable provides a reliable connection for data transfer and power supply purposes, making it suitable for integration into custom projects where a standard USB interface is required. Engineers might utilise this cable in prototypes or repairs of electronic devices where specific connections are needed, and its compact length supports convenient use in confined spaces. The product's durable construction ensures stable performance in various environments, maintaining compliance with USB 2.0 standards.
Cable Length 0.10m
Connector 1 USB 2.0 A male
Connector 2 Open end
Colour Black
Type USB cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-A to open cable ends
Connector Version 90-degree
Product Type USB cable
Signal flow Unidirectional (A→B)

Reviews

Be the first to submit a review

Trustpilot